IXFN39N90 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 250
Unit Price: €51.10000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €85.12000
Datasheet

Similar


Microchip Technology
In Stock: 108
Unit Price: €52.70000
Datasheet
238~SOT227B~~4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFN39N90

DigiKey Part Number
IXFN39N90-ND
Manufacturer
Manufacturer Product Number
IXFN39N90
Description
MOSFET N-CH 900V 39A SOT-227B
Customer Reference
Detailed Description
N-Channel 900 V 39A (Tc) 694W (Tc) Chassis Mount SOT-227B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
900 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
220mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
5V @ 8mA
Gate Charge (Qg) (Max) @ Vgs
390 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
9200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
694W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
SOT-227B
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10€33.27200€332.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€33.27200
Unit Price with VAT:€41.75636