
IXFK26N120P | |
|---|---|
DigiKey Part Number | 238-IXFK26N120P-ND |
Manufacturer | |
Manufacturer Product Number | IXFK26N120P |
Description | MOSFET N-CH 1200V 26A TO264AA |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 26A (Tc) 960W (Tc) Through Hole TO-264AA (IXFK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 460mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 6.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 225 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 16000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 960W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-264AA (IXFK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €31.73000 | €31.73 |
| 25 | €21.41720 | €535.43 |
| 100 | €21.06120 | €2,106.12 |
| Unit Price without VAT: | €31.73000 |
|---|---|
| Unit Price with VAT: | €39.82115 |

