


FMM22-05PF | |
|---|---|
DigiKey Part Number | FMM22-05PF-ND |
Manufacturer | |
Manufacturer Product Number | FMM22-05PF |
Description | MOSFET 2N-CH 500V 13A I4-PAC |
Customer Reference | |
Detailed Description | Mosfet Array 500V 13A 132W Through Hole ISOPLUS i4-PAC™ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 500V | |
Current - Continuous Drain (Id) @ 25°C | 13A | |
Rds On (Max) @ Id, Vgs | 270mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 50nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2630pF @ 25V | |
Power - Max | 132W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | i4-Pac™-5 | |
Supplier Device Package | ISOPLUS i4-PAC™ | |
Base Product Number |

