
M-959 | |
|---|---|
DigiKey Part Number | M-959-ND |
Manufacturer | |
Manufacturer Product Number | M-959 |
Description | IC TELECOM INTERFACE 14DIP |
Customer Reference | |
Detailed Description | Telecom IC Dial Pulse Counter and Hook Status Monitor 14-DIP |
Datasheet | Datasheet |
EDA/CAD Models | M-959 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Dial Pulse Counter and Hook Status Monitor | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 5V | |
Current - Supply | 2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-DIP |

