
NDD-9P0PY18K-A174 | |
|---|---|
DigiKey Part Number | 1003-NDD-9P0PY18K-A174-ND |
Manufacturer | |
Manufacturer Product Number | NDD-9P0PY18K-A174 |
Description | CABLE ASSY D-NANO-D 9P 457.2MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Yellow, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer ITT Cannon, LLC | Length 1.50' (457.20mm) |
Series | Shielding Unshielded |
Packaging Bag | Color Yellow, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
2nd Connector Individual Wire Leads | Base Product Number |
Type D-Type, Nano-D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €205.58000 | €205.58 |
| 10 | €174.76700 | €1,747.67 |
| 25 | €163.84000 | €4,096.00 |
| 50 | €156.03260 | €7,801.63 |
| Unit Price without VAT: | €205.58000 |
|---|---|
| Unit Price with VAT: | €258.00290 |

