MDM-9SCBRP-6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: €190.29300
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: €144.37100
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: €194.60900
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: €253.26800
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: €144.37100
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: €226.03700
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: €254.89600
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 42
Unit Price: €245.15000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: €297.09300
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 22
Unit Price: €276.94000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: €190.29300
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: €196.54900
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: €190.04300
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: €203.20100
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-9SCBRP-6

DigiKey Part Number
MDM-9SCBRP-6-ND
Manufacturer
Manufacturer Product Number
MDM-9SCBRP-6
Description
CONN MICRO-D RCPT 9POS R/A SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.100 Row to Row
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (2-56)
Termination
Solder
Shell Material, Finish
Aluminum, Yellow Chromate Plated Cadmium
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
3A
Backset Spacing
-
Features
Shielded
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€306.25200€3,062.52
Unit Price without VAT:€306.25200
Unit Price with VAT:€384.34626