
MDM-150SHY11L-A174 | |
---|---|
DigiKey Part Number | MDM-150SHY11L-A174-ND |
Manufacturer | |
Manufacturer Product Number | MDM-150SHY11L-A174 |
Description | CABLE ASSY D-MIC-D 150P 914.4MM |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 150 | |
Length | 3.00' (914.40mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | €1,378.23800 | €13,782.38 |
Unit Price without VAT: | €1,378.23800 |
---|---|
Unit Price with VAT: | €1,729.68869 |