B51-051-9029220 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 4 633
Unit Price: €3.99000
Datasheet

Parametric Equivalent


Pomona Electronics
In Stock: 0
Unit Price: €10.28600
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 103
Unit Price: €22.23000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B51-051-9029220

DigiKey Part Number
B51-051-9029220-ND
Manufacturer
Manufacturer Product Number
B51-051-9029220
Description
CONN SMB JACK STR 50 OHM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMB Connector Jack, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
0.25dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
500€4.83516€2,417.58
Unit Price without VAT:€4.83516
Unit Price with VAT:€6.06813