
IS71LD32160WP128-25BPLI | |
|---|---|
DigiKey Part Number | 706-1458-ND |
Manufacturer | |
Manufacturer Product Number | IS71LD32160WP128-25BPLI |
Description | IC FLASH RAM 128MBIT PAR 168BGA |
Customer Reference | |
Detailed Description | FLASH - NOR, DRAM - LPDDR2 Memory IC 128Mbit (FLASH), 512Mbit (DRAM) Parallel 133 MHz 168-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile, Volatile | |
Memory Format | ||
Technology | FLASH - NOR, DRAM - LPDDR2 | |
Memory Size | ||
Memory Organization | - | |
Memory Interface | Parallel | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.2V, 1.8V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 168-BGA | |
Base Product Number |

