IS62WV6416ALL-55BI-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: €4.54744
Datasheet
SRAM - Asynchronous Memory IC 1Mbit Parallel 55 ns 48-TFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS62WV6416ALL-55BI-TR

DigiKey Part Number
IS62WV6416ALL-55BI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS62WV6416ALL-55BI-TR
Description
IC SRAM 1MBIT PARALLEL 48TFBGA
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 55 ns 48-TFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
64K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
1.7V ~ 2.2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable