
IS61QDPB22M18A-333M3L | |
|---|---|
DigiKey Part Number | IS61QDPB22M18A-333M3L-ND |
Manufacturer | |
Manufacturer Product Number | IS61QDPB22M18A-333M3L |
Description | IC SRAM 36MBIT PARALLEL 165LFBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, QUADP Memory IC 36Mbit Parallel 333 MHz 8.4 ns 165-LFBGA (13x15) |
Datasheet | Datasheet |
EDA/CAD Models | IS61QDPB22M18A-333M3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, QUADP | |
Memory Size | ||
Memory Organization | 2M x 18 | |
Memory Interface | Parallel | |
Clock Frequency | 333 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 8.4 ns | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-LFBGA (13x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | €83.44781 | €8,762.02 |
| Unit Price without VAT: | €83.44781 |
|---|---|
| Unit Price with VAT: | €104.72700 |


