IS61NLF25636A-7.5TQI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: €15.57583
Datasheet
SRAM - Synchronous, SDR Memory IC 9Mbit Parallel 117 MHz 7.5 ns 100-LQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61NLF25636A-7.5TQI

DigiKey Part Number
IS61NLF25636A-7.5TQI-ND
Manufacturer
Manufacturer Product Number
IS61NLF25636A-7.5TQI
Description
IC SRAM 9MBIT PARALLEL 100TQFP
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 9Mbit Parallel 117 MHz 7.5 ns 100-LQFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
IS61NLF25636A-7.5TQI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
117 MHz
Packaging
Tray
Access Time
7.5 ns
Part Status
Obsolete
Voltage - Supply
3.135V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Synchronous, SDR
Supplier Device Package
100-LQFP (14x20)
Memory Size
Base Product Number
Memory Organization
256K x 36
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS61NLF25636A-7.5TQLIISSI, Integrated Silicon Solution Inc0IS61NLF25636A-7.5TQLI-ND€15.57583Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types