MFR Recommended
MFR Recommended

IS43R32400E-5BLI | |
|---|---|
DigiKey Part Number | IS43R32400E-5BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS43R32400E-5BLI |
Description | IC DRAM 128MBIT PAR 144LFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 128Mbit Parallel 200 MHz 700 ps 144-LFBGA (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR | |
Memory Size | ||
Memory Organization | 4M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 700 ps | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 144-LFBGA (12x12) | |
Base Product Number |


