
IS43QR8K02S2A-083TBL-TR | |
---|---|
DigiKey Part Number | 706-IS43QR8K02S2A-083TBL-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS43QR8K02S2A-083TBL-TR |
Description | IC DRAM 16GBIT PAR 78LWBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 16Gbit Parallel 1.2 GHz 18 ns 78-LWBGA (10x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 2G x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 1.2 GHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 18 ns | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | 0°C ~ 90°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-LWBGA (10x14) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | €27.07755 | €54,155.10 |
Unit Price without VAT: | €27.07755 |
---|---|
Unit Price with VAT: | €33.98233 |