IS42S16800D-75ETL-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 127
Unit Price: €6.56000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 499
Unit Price: €5.12000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 7 595
Unit Price: €4.33000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 2 794
Unit Price: €4.14000
Datasheet

Similar


Micron Technology Inc.
In Stock: 1 092
Unit Price: €6.50000
Datasheet

Similar


Micron Technology Inc.
In Stock: 2 105
Unit Price: €6.27000
Datasheet

Similar


Winbond Electronics
In Stock: 1
Unit Price: €3.31000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: €2.63929
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: €2.63929
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: €3.31000
Datasheet
SDRAM Memory IC 128Mbit Parallel 133 MHz 6.5 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS42S16800D-75ETL-TR

DigiKey Part Number
IS42S16800D-75ETL-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS42S16800D-75ETL-TR
Description
IC DRAM 128MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 128Mbit Parallel 133 MHz 6.5 ns 54-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
8M x 16
Memory Interface
Parallel
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Access Time
6.5 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types