Similar
Parametric Equivalent



IS31BL3506A-TTLS2-TR | |
|---|---|
DigiKey Part Number | 2521-IS31BL3506A-TTLS2-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS31BL3506A-TTLS2-TR |
Description | IC LED DRVR RGLTR PWM TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 2.2A (Switch) TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 2.2A (Switch) | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.19694 | €590.82 |
| 6 000 | €0.19170 | €1,150.20 |
| 9 000 | €0.18908 | €1,701.72 |
| 15 000 | €0.18617 | €2,792.55 |
| 21 000 | €0.18447 | €3,873.87 |
| 30 000 | €0.18284 | €5,485.20 |
| Unit Price without VAT: | €0.19694 |
|---|---|
| Unit Price with VAT: | €0.24716 |


