
| IS203X | |
|---|---|
| DigiKey Part Number | 58-IS203X-ND | 
| Manufacturer | |
| Manufacturer Product Number | IS203X | 
| Description | OPTOISOLTR 5.3KV 1CH TRANS 6-DIP | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 6-DIP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Isocom Components 2004 LTD | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Number of Channels | 1 | |
| Voltage - Isolation | 5300Vrms | |
| Current Transfer Ratio (Min) | 225% @ 10mA | |
| Current Transfer Ratio (Max) | 450% @ 10mA | |
| Turn On / Turn Off Time (Typ) | 3µs, 2.5µs | |
| Rise / Fall Time (Typ) | - | |
| Input Type | DC | |
| Output Type | Transistor | |
| Voltage - Output (Max) | 70V | |
| Current - Output / Channel | 50mA | |
| Voltage - Forward (Vf) (Typ) | 1.2V | |
| Current - DC Forward (If) (Max) | 50 mA | |
| Vce Saturation (Max) | 400mV | |
| Operating Temperature | -25°C ~ 100°C | |
| Mounting Type | Through Hole | |
| Package / Case | 6-DIP (0.300", 7.62mm) | |
| Supplier Device Package | 6-DIP | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.47000 | €0.47 | 
| 65 | €0.25000 | €16.25 | 
| 130 | €0.22838 | €29.69 | 
| 520 | €0.19415 | €100.96 | 
| 1 040 | €0.18072 | €187.95 | 
| 2 015 | €0.16978 | €342.11 | 
| 5 005 | €0.15729 | €787.24 | 
| 10 010 | €0.14942 | €1,495.69 | 
| 25 025 | €0.14085 | €3,524.77 | 
| Unit Price without VAT: | €0.47000 | 
|---|---|
| Unit Price with VAT: | €0.58985 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland