
LFXTAL085880 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL085880TR-ND - Tape & Reel (TR) 1923-LFXTAL085880CT-ND - Cut Tape (CT) 1923-LFXTAL085880DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL085880 |
Description | CRYSTAL 25.0MHZ -40 TO 125C 8PF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.42600 | €4.26 |
| 25 | €0.40280 | €10.07 |
| 50 | €0.38620 | €19.31 |
| 100 | €0.37020 | €37.02 |
| 250 | €0.35012 | €87.53 |
| 500 | €0.33562 | €167.81 |
| 1 000 | €0.32174 | €321.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.30091 | €902.73 |
| 6 000 | €0.28847 | €1,730.82 |
| 9 000 | €0.28144 | €2,532.96 |
| 15 000 | €0.27283 | €4,092.45 |
| 21 000 | €0.26730 | €5,613.30 |
| 30 000 | €0.26157 | €7,847.10 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.61495 |



