LFXTAL003260 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Citizen Finedevice Co Ltd
In Stock: 0
Unit Price: €0.32185
Datasheet

Similar


Citizen Finedevice Co Ltd
In Stock: 8 414
Unit Price: €0.47000
Datasheet
HC494HSMX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HC494HSMX

LFXTAL003260

DigiKey Part Number
1923-LFXTAL003260TR-ND - Tape & Reel (TR)
1923-LFXTAL003260CT-ND - Cut Tape (CT)
1923-LFXTAL003260DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL003260
Description
CRYSTAL 3.6864MHZ 16PF SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3.6864 MHz ±30ppm Crystal 16pF 300 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL003260 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
3.6864 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
300 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.150" W (11.40mm x 3.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.41000€0.41
10€0.35200€3.52
25€0.33240€8.31
50€0.31860€15.93
100€0.30540€30.54
250€0.28880€72.20
500€0.27686€138.43
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.26539€265.39
2 000€0.25441€508.82
3 000€0.24820€744.60
5 000€0.24060€1,203.00
7 000€0.23572€1,650.04
10 000€0.23065€2,306.50
12 000€0.22811€2,737.32
24 000€0.21869€5,248.56
25 000€0.21815€5,453.75
Manufacturers Standard Package
Unit Price without VAT:€0.41000
Unit Price with VAT:€0.51455