
IO-EL8-F-BV | |
|---|---|
DigiKey Part Number | 1937-IO-EL8-F-BV-ND |
Manufacturer | |
Manufacturer Product Number | IO-EL8-F-BV |
Description | ETHERLATCH B SERIES 8P8C CHASSIS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | IO-EL8-F-BV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.35000 | €5.35 |
| 10 | €4.36100 | €43.61 |
| 25 | €4.02040 | €100.51 |
| 50 | €3.78040 | €189.02 |
| 100 | €3.55520 | €355.52 |
| 250 | €3.27784 | €819.46 |
| Unit Price without VAT: | €5.35000 |
|---|---|
| Unit Price with VAT: | €6.71425 |

