
MW2415-760-NC-WH | |
|---|---|
DigiKey Part Number | EPS326-ND |
Manufacturer | |
Manufacturer Product Number | MW2415-760-NC-WH |
Description | AC/DC DESKTOP ADAPTER 15V 24W |
Customer Reference | |
Detailed Description | 15V 24 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 24 W |
Manufacturer Inventus Power | Polarization Positive Center |
Series | Applications Medical |
Packaging Bulk | Efficiency 80% |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 4.25" L x 2.50" W x 1.30" H (108.0mm x 64.5mm x 33.0mm) |
Voltage - Input 100 ~ 240 VAC | Approval Agency CB, CE |
Voltage - Output 15V | Weight 0.45 lb (204.12 g) |
Current - Output (Max) 1.6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.88000 | €26.88 |
| Unit Price without VAT: | €26.88000 |
|---|---|
| Unit Price with VAT: | €33.73440 |

