FWC080012A-12A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWC100018A-11A

DigiKey Part Number
FWC100018A-11A-ND
Manufacturer
Manufacturer Product Number
FWC100018A-11A
Description
AC/DC DESKTOP ADAPTER 18V 99W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18V 99 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inventus Power
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
85 ~ 264 VAC
Voltage - Output
18V
Current - Output (Max)
5.5A
Power (Watts)
99 W
No Load Power Consumption
200mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 60°C
Output Connector
DIN, 5 Pin
Cord Length
48" (1.22m)
Input Connector
IEC 320-C14
Size / Dimension
7.09" L x 2.27" W x 1.52" H (180.2mm x 57.5mm x 38.6mm)
Approval Agency
CB, CE, cTUVus
Weight
1.6 lbs (725.7 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
240€53.29308€12,790.34
Unit Price without VAT:€53.29308
Unit Price with VAT:€66.88282