- Controller/Converter, LCD Supply Voltage Regulator IC 5 Output 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Controller/Converter, LCD Supply Voltage Regulator IC 5 Output 40-QFN (6x6)
40-VFQFN, L40

ISL98602IRAAZ-TK

DigiKey Part Number
ISL98602IRAAZ-TK-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL98602IRAAZ-TK
Description
IC REG CTRLR/CONV 5OUT 40QFN
Customer Reference
Detailed Description
- Controller/Converter, LCD Supply Voltage Regulator IC 5 Output 40-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ISL98602IRAAZ-TK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Controller/Converter, LCD Supply
Voltage - Input
9.5V ~ 15V
Number of Outputs
5
Voltage - Output
Adjustable
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.