
ISL6627IRZ | |
|---|---|
DigiKey Part Number | ISL6627IRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6627IRZ |
Description | IC REG CTRLR INTEL 1OUT 10DFN |
Customer Reference | |
Detailed Description | - Controller, Intel VR11.1, VR12 Voltage Regulator IC 1 Output 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6627IRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Controller, Intel VR11.1, VR12 | |
Voltage - Input | 4.5V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |

