
ISL6566CRZ-TR5184 | |
|---|---|
DigiKey Part Number | 2156-ISL6566CRZ-TR5184-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6566CRZ-TR5184 |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | - Controller, Intel VRM9, VRM10, AMD Hammer Applications Voltage Regulator IC 1 Output 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6566CRZ-TR5184 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Controller, Intel VRM9, VRM10, AMD Hammer Applications | |
Voltage - Input | 3V ~ 12V | |
Number of Outputs | 1 | |
Voltage - Output | 0.8V ~ 1.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Bulk: | 1323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | €6.65256 | €259.45 |
| Unit Price without VAT: | €6.65256 |
|---|---|
| Unit Price with VAT: | €8.34896 |

