
ISL6227CAZ-T | |
|---|---|
DigiKey Part Number | ISL6227CAZ-TTR-ND - Tape & Reel (TR) ISL6227CAZ-TCT-ND - Cut Tape (CT) ISL6227CAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL6227CAZ-T |
Description | IC REG CTRLR DDR 2OUT 28SSOP |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 2 Output 28-SSOP/QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL6227CAZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Controller, DDR | |
Voltage - Input | 5V ~ 28V | |
Number of Outputs | 2 | |
Voltage - Output | 0.9V ~ 5.5V | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-SSOP/QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.97000 | €4.97 |
| 10 | €3.80100 | €38.01 |
| 25 | €3.51080 | €87.77 |
| 100 | €3.19110 | €319.11 |
| 250 | €3.03868 | €759.67 |
| 500 | €2.94680 | €1,473.40 |
| 1 000 | €2.87121 | €2,871.21 |
| Unit Price without VAT: | €4.97000 |
|---|---|
| Unit Price with VAT: | €6.23735 |

