ISL3179EFRZ-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 299
Unit Price: €3.97000
Datasheet
1/1 Transceiver Half RS422, RS485 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL3179EFRZ-T

DigiKey Part Number
ISL3179EFRZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL3179EFRZ-T
Description
IC TRANSCEIVER HALF 1/1 10DFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL3179EFRZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
28 mV
Data Rate
40Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000€1.42055€8,523.30
Manufacturers Standard Package
Unit Price without VAT:€1.42055
Unit Price with VAT:€1.78279