28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3244EIAZ

DigiKey Part Number
ICL3244EIAZ-ND
Manufacturer
Manufacturer Product Number
ICL3244EIAZ
Description
IC TRANSCEIVER FULL 3/5 28SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ICL3244EIAZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 117
Factory Stock: 1 410
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€2.52000€2.52
10€1.88300€18.83
25€1.72400€43.10
100€1.54930€154.93
250€1.46604€366.51
705€1.39437€983.03
1 410€1.35687€1,913.19
2 820€1.32599€3,739.29
5 640€1.30059€7,335.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.52000
Unit Price with VAT:€3.16260