
ICL3244EIAZ-T | |
|---|---|
DigiKey Part Number | ICL3244EIAZ-TTR-ND - Tape & Reel (TR) ICL3244EIAZ-TCT-ND - Cut Tape (CT) ICL3244EIAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3244EIAZ-T |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.90000 | €2.90 |
| 10 | €2.09200 | €20.92 |
| 25 | €1.89840 | €47.46 |
| 100 | €1.68940 | €168.94 |
| 250 | €1.59116 | €397.79 |
| 500 | €1.53238 | €766.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.48428 | €1,484.28 |
| 2 000 | €1.44483 | €2,889.66 |
| 3 000 | €1.42514 | €4,275.42 |
| 5 000 | €1.40335 | €7,016.75 |
| Unit Price without VAT: | €2.90000 |
|---|---|
| Unit Price with VAT: | €3.63950 |

