
ICL3225ECAZ-T | |
|---|---|
DigiKey Part Number | ICL3225ECAZ-TTR-ND - Tape & Reel (TR) ICL3225ECAZ-TCT-ND - Cut Tape (CT) ICL3225ECAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3225ECAZ-T |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.63000 | €2.63 |
| 10 | €1.88700 | €18.87 |
| 25 | €1.71000 | €42.75 |
| 100 | €1.51890 | €151.89 |
| 250 | €1.42900 | €357.25 |
| 500 | €1.37524 | €687.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.33123 | €1,331.23 |
| 2 000 | €1.29515 | €2,590.30 |
| 3 000 | €1.27713 | €3,831.39 |
| 5 000 | €1.25722 | €6,286.10 |
| Unit Price without VAT: | €2.63000 |
|---|---|
| Unit Price with VAT: | €3.30065 |

