


DG413DYZ | |
|---|---|
DigiKey Part Number | DG413DYZ-ND |
Manufacturer | |
Manufacturer Product Number | DG413DYZ |
Description | IC SW SPST-NO/NCX4 35OHM 16SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 35Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG413DYZ Models |
Category | Switch Time (Ton, Toff) (Max) 175ns, 145ns |
Manufacturer Renesas Electronics Corporation | Charge Injection 5pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 9pF, 9pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NO/NC | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 35Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 5V ~ 44V | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±5V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG413BRZ | Analog Devices Inc. | 916 | 505-ADG413BRZ-ND | €7.46000 | Similar |
| ADG413BRZ-REEL | Analog Devices Inc. | 5 798 | ADG413BRZ-REELCT-ND | €7.46000 | Similar |
| DG213DY-E3 | Vishay Siliconix | 1 555 | DG213DY-E3-ND | €2.09000 | Similar |
| DG213DY-T1-E3 | Vishay Siliconix | 5 528 | DG213DY-T1-E3CT-ND | €2.16000 | Similar |
| DG413CY+ | Analog Devices Inc./Maxim Integrated | 326 | DG413CY+-ND | €6.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.80000 | €2.80 |
| 10 | €2.01600 | €20.16 |
| 25 | €1.82840 | €45.71 |
| 100 | €1.62640 | €162.64 |
| 250 | €1.53140 | €382.85 |
| 960 | €1.43056 | €1,373.34 |
| 1 920 | €1.39198 | €2,672.60 |
| 2 880 | €1.37273 | €3,953.46 |
| 5 760 | €1.34454 | €7,744.55 |
| Unit Price without VAT: | €2.80000 |
|---|---|
| Unit Price with VAT: | €3.51400 |

