


AUIRLR3410TRL | |
|---|---|
DigiKey Part Number | 2156-AUIRLR3410TRL-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | AUIRLR3410TRL |
Description | AUTOMOTIVE HEXFET N-CHANNEL POWE |
Customer Reference | |
Detailed Description | N-Channel 100 V 17A (Tc) 79W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 105mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 800 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 79W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case |
| Bulk: | 97725 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | €1.49582 | €254.29 |
| Unit Price without VAT: | €1.49582 |
|---|---|
| Unit Price with VAT: | €1.87725 |

