
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile, Volatile | |
Memory Format | ||
Technology | FLASH, SRAM | |
Memory Size | ||
Memory Organization | - | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 65ns | |
Access Time | 65 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 66-SCSP (8x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.39000 | €4.39 |
| Unit Price without VAT: | €4.39000 |
|---|---|
| Unit Price with VAT: | €5.50945 |

