
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Data Format | V.21, V.22, Bell 103, Bell 212A | |
Baud Rates | 2.4k | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 68-LCC (J-Lead) | |
Supplier Device Package | 68-PLCC |
| Bulk: | 1006 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | €7.40971 | €259.34 |
| Unit Price without VAT: | €7.40971 |
|---|---|
| Unit Price with VAT: | €9.29919 |

