208-RQFP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM7256SRC208-10N

DigiKey Part Number
EPM7256SRC208-10N-ND
Manufacturer
Manufacturer Product Number
EPM7256SRC208-10N
Description
IC CPLD 256MC 10NS 208RQFP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
10 ns
Voltage Supply - Internal
4.75V ~ 5.25V
Number of Logic Elements/Blocks
16
Number of Macrocells
256
Number of Gates
5000
Number of I/O
164
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
208-BFQFP Exposed Pad
Supplier Device Package
208-RQFP (28x28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.