
EP2S30F484C4 | |
|---|---|
DigiKey Part Number | 544-1106-ND |
Manufacturer | |
Manufacturer Product Number | EP2S30F484C4 |
Description | IC FPGA 342 I/O 484FBGA |
Customer Reference | |
Detailed Description | Stratix® II Field Programmable Gate Array (FPGA) IC 342 1369728 33880 484-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | EP2S30F484C4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1694 | |
Number of Logic Elements/Cells | 33880 | |
Total RAM Bits | 1369728 | |
Number of I/O | 342 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FBGA (23x23) | |
Base Product Number |




