EP2AGX65DF25C5N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: €1,117.43205
Arria II GX Field Programmable Gate Array (FPGA) IC 252 5371904 60214 572-BGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2AGX65DF25C5N

DigiKey Part Number
544-2641-ND
Manufacturer
Manufacturer Product Number
EP2AGX65DF25C5N
Description
IC FPGA 252 I/O 572FBGA
Customer Reference
Detailed Description
Arria II GX Field Programmable Gate Array (FPGA) IC 252 5371904 60214 572-BGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
2530
Number of Logic Elements/Cells
60214
Total RAM Bits
5371904
Number of I/O
252
Voltage - Supply
0.87V ~ 0.93V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
572-FBGA, FC (25x25)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes