
EN6363QI | |
|---|---|
DigiKey Part Number | 544-3429-2-ND - Tape & Reel (TR) 544-3429-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EN6363QI |
Description | DC DC CONVERTER 0.75-6.12V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 6.12V 6A 2.7V - 6.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | EN6363QI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6.6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 34-PowerBFQFN Module | |
Size / Dimension | 0.24" L x 0.16" W x 0.10" H (6.0mm x 4.0mm x 2.5mm) | |
Supplier Device Package | 34-QFN (4x6) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €65.84000 | €65.84 |
| 25 | €63.82200 | €1,595.55 |
| 100 | €55.84430 | €5,584.43 |
| Unit Price without VAT: | €65.84000 |
|---|---|
| Unit Price with VAT: | €82.62920 |


