5AGZME1E2H29I3LN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: €3,855.97458
Datasheet
Arria V GZ Field Programmable Gate Array (FPGA) IC 342 15282176 220000 780-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5AGZME1E2H29I3LN

DigiKey Part Number
5AGZME1E2H29I3LN-ND
Manufacturer
Manufacturer Product Number
5AGZME1E2H29I3LN
Description
IC FPGA 342 I/O 780HBGA
Customer Reference
Detailed Description
Arria V GZ Field Programmable Gate Array (FPGA) IC 342 15282176 220000 780-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
10377
Number of Logic Elements/Cells
220000
Total RAM Bits
15282176
Number of I/O
342
Voltage - Supply
0.82V ~ 0.88V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
780-HBGA (33x33)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes