
10M04SCU169A7G | |
|---|---|
DigiKey Part Number | 544-3566-ND |
Manufacturer | |
Manufacturer Product Number | 10M04SCU169A7G |
Description | IC FPGA 130 I/O 169UBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 130 193536 4000 169-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 250 | |
Number of Logic Elements/Cells | 4000 | |
Total RAM Bits | 193536 | |
Number of I/O | 130 | |
Voltage - Supply | 2.85V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | ||
Supplier Device Package | 169-UBGA (11x11) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.01000 | €20.01 |
| 25 | €15.99840 | €399.96 |
| 100 | €15.60100 | €1,560.10 |
| 500 | €15.00464 | €7,502.32 |
| Unit Price without VAT: | €20.01000 |
|---|---|
| Unit Price with VAT: | €25.11255 |




