


| 10AX115R3F40E2SG | |
|---|---|
| DigiKey Part Number | 10AX115R3F40E2SG-ND | 
| Manufacturer | |
| Manufacturer Product Number | 10AX115R3F40E2SG | 
| Description | IC FPGA 342 I/O 1517FBGA | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | Arria 10 GX Field Programmable Gate Array (FPGA) IC 342 68857856 1150000 1517-BBGA, FCBGA | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Number of LABs/CLBs | 427200 | |
| Number of Logic Elements/Cells | 1150000 | |
| Total RAM Bits | 68857856 | |
| Number of I/O | 342 | |
| Voltage - Supply | 0.87V ~ 0.93V | |
| Mounting Type | Surface Mount | |
| Operating Temperature | 0°C ~ 100°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Package / Case | ||
| Supplier Device Package | 1517-FCBGA (40x40) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 | €8,506.96000 | €25,520.88 | 
| Unit Price without VAT: | €8,506.96000 | 
|---|---|
| Unit Price with VAT: | €10,676.23480 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland