Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Lift-Off Screw Cover 18.000" L x 16.000" W (457.20mm x 406.40mm) X 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Lift-Off Screw Cover 18.000" L x 16.000" W (457.20mm x 406.40mm) X 8.000" (203.20mm)
Integra Enclosures Customization

H181608SC

DigiKey Part Number
2321-H181608SC-ND
Manufacturer
Manufacturer Product Number
H181608SC
Description
ENCLOSURE PC 18.91"L X 16.91"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Lift-Off Screw Cover 18.000" L x 16.000" W (457.20mm x 406.40mm) X 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
18.000" L x 16.000" W (457.20mm x 406.40mm)
Height
8.000" (203.20mm)
Area (L x W)
288in² (1858cm²)
Design
Lift-Off Screw Cover
Material
Color
Gray, Clear Cover/Door
Thickness
0.232" (5.89mm)
Features
Mounting Brackets
Ratings
Material Flammability Rating
UL94 5VA, UL94 V-0
Weight
13 lbs (5.9 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€164.52000€164.52
5€140.63200€703.16
10€140.38500€1,403.85
Manufacturers Standard Package
Unit Price without VAT:€164.52000
Unit Price with VAT:€206.47260