4841 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Inspired LED, LLC
In Stock: 38
Unit Price: €6.97000
Datasheet
12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4841

DigiKey Part Number
1647-1008-ND
Manufacturer
Manufacturer Product Number
4841
Description
AC/DC WALL MOUNT ADAPTER 12V 12W
Customer Reference
Detailed Description
12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inspired LED, LLC
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
100 ~ 240 VAC
Voltage - Output
12V
Current - Output (Max)
1A
Power (Watts)
12 W
No Load Power Consumption
-
Polarization
-
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-
Output Connector
Barrel Plug, 1.3mm I.D. x 3.5mm O.D.
Cord Length
72" (1.83m)
Input Connector
NEMA 1-15P
Size / Dimension
1.80" L x 1.30" W x 1.30" H (45.7mm x 33.0mm x 33.0mm)
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes