


| NDQ48PFQ-8XIT TR | |
|---|---|
| DigiKey Part Number | 1982-NDQ48PFQ-8XITTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | NDQ48PFQ-8XIT TR | 
| Description | IC DRAM 4GBIT POD 78FBGA | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | SDRAM - DDR4 Memory IC 4Gbit POD 1.2 GHz 78-FBGA (7.5x10.6) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Memory Type | Volatile | |
| Memory Format | ||
| Technology | SDRAM - DDR4 | |
| Memory Size | ||
| Memory Organization | 512M x 8 | |
| Memory Interface | POD | |
| Clock Frequency | 1.2 GHz | |
| Write Cycle Time - Word, Page | - | |
| Voltage - Supply | 1.14V ~ 1.26V | |
| Operating Temperature | -40°C ~ 95°C (TC) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 78-FBGA (7.5x10.6) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | €7.38660 | €18,466.50 | 
| Unit Price without VAT: | €7.38660 | 
|---|---|
| Unit Price with VAT: | €9.27018 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland