8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC38C55DR

DigiKey Part Number
296-UCC38C55DRTR-ND - Tape & Reel (TR)
296-UCC38C55DRCT-ND - Cut Tape (CT)
296-UCC38C55DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC38C55DR
Description
COMMERCIAL, 30-V, LOW-POWER CURR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost, Buck, Flyback, Forward, SEPIC Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC38C55DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Buck, Flyback, Forward, SEPIC
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.6V ~ 28V
Frequency - Switching
1MHz
Duty Cycle (Max)
50%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Dead Time Control, Frequency Control, Soft Start
Operating Temperature
0°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 463
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.94000€0.94
10€0.68200€6.82
25€0.61640€15.41
100€0.54410€54.41
250€0.50968€127.42
500€0.48888€244.44
1 000€0.47177€471.77
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.45370€1,134.25
5 000€0.44281€2,214.05
7 500€0.43736€3,280.20
12 500€0.43132€5,391.50
17 500€0.42779€7,486.32
Manufacturers Standard Package
Unit Price without VAT:€0.94000
Unit Price with VAT:€1.17970