
INBD-T1125.WNW | |
|---|---|
DigiKey Part Number | 1830-INBD-T1125.WNW-ND |
Manufacturer | |
Manufacturer Product Number | INBD-T1125.WNW |
Description | LED LGT BAR 12.5X6.3MM WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP White 2.9V 10mA Rectangle with Flat Top 12.50mm x 6.30mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White | |
Wavelength - Peak | - | |
Configuration | Bar - Single, DIP | |
Current | 10mA | |
Millicandela Rating | 135mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 12.50mm x 6.30mm | |
Voltage Rating | 2.9V | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.97000 | €0.97 |
| 10 | €0.67900 | €6.79 |
| 468 | €0.42912 | €200.83 |
| 936 | €0.40330 | €377.49 |
| Unit Price without VAT: | €0.97000 |
|---|---|
| Unit Price with VAT: | €1.21735 |

