
TLE92783BQXV33XUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE92783BQXV33XUMA1TR-ND - Tape & Reel (TR) 448-TLE92783BQXV33XUMA1CT-ND - Cut Tape (CT) 448-TLE92783BQXV33XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE92783BQXV33XUMA1 |
Description | BODY SYSTEM ICS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | - Converter, Automotive Voltage Regulator IC 1 Output PG-VQFN-48-31 |
Datasheet | Datasheet |
EDA/CAD Models | TLE92783BQXV33XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, Automotive | |
Voltage - Input | 4.5V ~ 28V | |
Number of Outputs | 1 | |
Voltage - Output | 3.3V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-31 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.68000 | €7.68 |
| 10 | €5.96900 | €59.69 |
| 25 | €5.54200 | €138.55 |
| 100 | €5.07200 | €507.20 |
| 250 | €4.84796 | €1,211.99 |
| 500 | €4.71290 | €2,356.45 |
| 1 000 | €4.60179 | €4,601.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €4.17810 | €10,445.25 |
| Unit Price without VAT: | €7.68000 |
|---|---|
| Unit Price with VAT: | €9.63840 |

