
WLC-KIT TDK5110-TDA5220 | |
|---|---|
DigiKey Part Number | WLC-KITTDK5110-TDA5220IN-ND |
Manufacturer | |
Manufacturer Product Number | WLC-KIT TDK5110-TDA5220 |
Description | KIT SAMPLE FSK TX/RX 434/868MHZ |
Customer Reference | |
Detailed Description | TDK5110, TDA5220 - Receiver, Transmitter 434MHz, 868MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transmitter, Receiver | |
Frequency | 434MHz, 868MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TDK5110, TDA5220 | |
Note | - | |
RF Type | - | |
RF Frequency | 434MHz, 868MHz | |
Function | Receiver, Transmitter | |
Base Product Number |

