
TLV49613MXTSA1 | |
|---|---|
DigiKey Part Number | 448-TLV49613MXTSA1TR-ND - Tape & Reel (TR) 448-TLV49613MXTSA1CT-ND - Cut Tape (CT) 448-TLV49613MXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV49613MXTSA1 |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect PG-SOT23-3-15 |
Datasheet | Datasheet |
EDA/CAD Models | TLV49613MXTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 7.5mT Trip, -7.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 26V | |
Current - Supply (Max) | 2.5mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23-3-15 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.20159 | €604.77 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.45180 |

