Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PG-TO252-7-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PG-TO252-7-1
PG-TO252-7

TLS850F3TUV50ATMA1

DigiKey Part Number
448-TLS850F3TUV50ATMA1TR-ND - Tape & Reel (TR)
448-TLS850F3TUV50ATMA1CT-ND - Cut Tape (CT)
448-TLS850F3TUV50ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLS850F3TUV50ATMA1
Description
IC REG LINEAR OPTIREG
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PG-TO252-7-1
Datasheet
 Datasheet
EDA/CAD Models
TLS850F3TUV50ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.75V @ 250mA
Current - Output
Current - Quiescent (Iq)
47 µA
Current - Supply (Max)
55 µA
PSRR
60dB (100Hz)
Control Features
Delay, Inhibit, Reset Output, Watchdog
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-252-7, DPAK (6 Leads + Tab)
Supplier Device Package
PG-TO252-7-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 888
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.40000€1.40
10€1.02300€10.23
25€0.92880€23.22
100€0.82570€82.57
250€0.77656€194.14
500€0.74698€373.49
1 000€0.72261€722.61
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.69689€1,742.23
5 000€0.68139€3,406.95
7 500€0.67363€5,052.22
12 500€0.66502€8,312.75
Manufacturers Standard Package
Unit Price without VAT:€1.40000
Unit Price with VAT:€1.75700